- RS Stock No.:
- 165-1074
- Mfr. Part No.:
- 09151000310
- Brand:
- HARTING
5 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 950,84
(exc. VAT)
Kr. 1 188,55
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 950,84 | Kr. 4 754,20 |
25 - 45 | Kr. 912,824 | Kr. 4 564,12 |
50 + | Kr. 874,808 | Kr. 4 374,04 |
*price indicative |
- RS Stock No.:
- 165-1074
- Mfr. Part No.:
- 09151000310
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 Cable to cable housing 7-12 mm
Specifications
Attribute | Value |
---|---|
Mounting Type | Cable Mount |
Connector Size | M23 |
IP Rating | IP67, IP69K |
Body Orientation | Straight |
Series | Han M23 |
Mating Type | Threaded |
Housing Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |