- RS Stock No.:
- 215-6149
- Mfr. Part No.:
- FGG.1B.307.CLAD62Z
- Brand:
- Lemo
105 In stock for same day dispatch
Added
Price Each
Kr. 418,66
(exc. VAT)
Kr. 523,32
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 418,66 |
5 - 9 | Kr. 406,12 |
10 - 19 | Kr. 393,47 |
20 - 49 | Kr. 381,04 |
50 + | Kr. 360,03 |
- RS Stock No.:
- 215-6149
- Mfr. Part No.:
- FGG.1B.307.CLAD62Z
- Brand:
- Lemo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Lemo Connector
The Lemo 1B series 7-contacts male push-pull connector has a plug in-line connection. This cable mount connector has a current rating of up to 2.0A. This connector features a highly precise push-pull latching system equipped with high-density panel spacing for an easy and secure connection. It has a rugged and robust design for outdoor and harsh applications. It is made from chrome-plated brass and includes a nickel-plated brass latch inner sleeve and collet nut.
Features and Benefits
Solder termination
Straight body orientation
360° EMC shielding
Cable acceptance ranges between 5.20mm and 6.20mm
Endurance is 5000 mating cycles
High vibration and shock resistance
Operation temperature ranges between -55°C and 250°C
Shell size is 1mm
Waterproof and UV resistance capabilities
Straight body orientation
360° EMC shielding
Cable acceptance ranges between 5.20mm and 6.20mm
Endurance is 5000 mating cycles
High vibration and shock resistance
Operation temperature ranges between -55°C and 250°C
Shell size is 1mm
Waterproof and UV resistance capabilities
Applications
Medical devices
Research
Test and measurement instrumentation
Research
Test and measurement instrumentation
Certifications
IP50 rated
UL listed
UL listed
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 1B |
Shell Size | 1 |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Contact Material | Brass |
- RS Stock No.:
- 215-6149
- Mfr. Part No.:
- FGG.1B.307.CLAD62Z
- Brand:
- Lemo