Lumberg Automation Industrial Circular Connector, 4 Contacts, Cable, M8 Connector, Socket, Female, IP65, IP67, M12 IDC
- RS Stock No.:
- 145-850
- Mfr. Part No.:
- 935070052 RKMCI 4A
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 217,31
(exc. VAT)
Kr. 271,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 217,31 |
| 10 + | Kr. 199,89 |
*price indicative
- RS Stock No.:
- 145-850
- Mfr. Part No.:
- 935070052 RKMCI 4A
- Brand:
- Lumberg Automation
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
| Brand | Lumberg Automation | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | M12 IDC | |
| Orientation | Straight | |
| Voltage | 1.5kV | |
| Coding | A | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Coupling Nut | |
| Termination Type | IDC | |
| Housing Material | Metal | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 4 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Contact Plating | Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series M12 IDC | ||
Orientation Straight | ||
Voltage 1.5kV | ||
Coding A | ||
Minimum Operating Temperature -40°C | ||
Mating Type Coupling Nut | ||
Termination Type IDC | ||
Housing Material Metal | ||
Maximum Operating Temperature 85°C | ||
Pole Format 4 | ||
Standards/Approvals IEC 61076-2-104 | ||
Contact Plating Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Lumberg Automation Field Attachable Connector is designed with a slim metal housing and features an IP67 rating for superior protection against dust and water. This unshielded, 4 pole, A coded female connector utilizes IDC termination for quick and easy assembly. Its straight design ensures straightforward installation, making it suitable for a variety of industrial applications.
AuNi plated
CuZn contact base material
Contact bearer is made of PBT
Housing made of zinc diecast
Related links
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 M12 IDC
- Lumberg Automation Industrial Circular Connector Cable Plug IP65 M12 IDC
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 M12 IDC
- Lumberg Automation Industrial Circular Connector Cable Plug IP65 M12 IDC
- Lumberg Automation Industrial Circular Connector Cable Plug IP65 M12 IDC
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 M12
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 RKC
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 RKC