- RS Stock No.:
- 149-461
- Mfr. Part No.:
- LF07WBJ-6P
- Brand:
- Hirose
Available to back order for despatch 29.11.2024
Added
Price Each
Kr. 124,96
(exc. VAT)
Kr. 156,20
(inc. VAT)
Units | Per unit |
1 + | Kr. 124,96 |
- RS Stock No.:
- 149-461
- Mfr. Part No.:
- LF07WBJ-6P
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
Product Details
Cable Plug (Jack)
Jack with Male contacts
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 2.0A |
Series | LF |
Body Orientation | Straight |
Voltage Rating | 30 V |
Shell Size | 7 |
Mating Type | Bayonet |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 149-461
- Mfr. Part No.:
- LF07WBJ-6P
- Brand:
- Hirose