Binder Circular Connector, 8 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 710 Series
- RS Stock No.:
- 469-103
- Mfr. Part No.:
- 99-9479-100-08
- Brand:
- binder
4 In stock for same day dispatch
Added
Price Each
Kr. 145,64
(exc. VAT)
Kr. 182,05
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 145,64 |
10 - 49 | Kr. 138,27 |
50 - 99 | Kr. 131,01 |
100 + | Kr. 123,75 |
- RS Stock No.:
- 469-103
- Mfr. Part No.:
- 99-9479-100-08
- Brand:
- binder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plug
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | 710 |
Voltage Rating | 125 V |
Mating Type | Bayonet |
Housing Material | Polymer |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |