- RS Stock No.:
- 494-610
- Mfr. Part No.:
- PT0214-12S
- Brand:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 494-610
- Mfr. Part No.:
- PT0214-12S
- Brand:
- ITT Cannon
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Panel Mount Socket (Socket Inserts)
Note
Cable mount plugs only mate with panel mount sockets. Cable mount sockets only mate with panel mount plugs.
ITT - PT 105 Pattern MIL (Olive Drab)
High quality miniature bayonet couplings, conforming to BS9522 F0017. Used in military and commercial applications worldwide. With lightweight yet rugged construction these couplings offer high reliability and cost effectiveness for equipment design.
Lightweight aluminium shells with retained coupling nuts on plugs
Gold plated high conductivity copper alloy contacts
Voltage rating 2100Vac/dc peak
Gold plated high conductivity copper alloy contacts
Voltage rating 2100Vac/dc peak
Note
Size 14-12 have current ratings of 8 x 20 at 5A and 4 x 16 at 10A
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5A |
Body Orientation | Straight |
Series | PT |
Shell Size | 14 |
Mating Type | Bayonet |
Housing Material | Aluminium |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |