binder Circular Connector, 7 Contacts, Cable Mount, M16 Connector, Plug, Female, IP67, 423 Series
- RS Stock No.:
- 115-2607
- Mfr. Part No.:
- 99-5126-15-07
- Brand:
- binder
27 In stock for same day dispatch
10 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 231,42
(exc. VAT)
Kr. 289,28
(inc. VAT)
Units | Per unit |
---|---|
1 - 49 | Kr. 231,42 |
50 - 99 | Kr. 213,98 |
100 - 249 | Kr. 196,42 |
250 - 499 | Kr. 179,32 |
500 + | Kr. 161,98 |
- RS Stock No.:
- 115-2607
- Mfr. Part No.:
- 99-5126-15-07
- Brand:
- binder
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | 423 |
Body Orientation | Straight |
Voltage Rating | 125.0 V |
Strain Relief | Yes |
Contact Plating | Silver |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -30°C |
Contact Material | Brass |