binder Circular Connector, 5 Contacts, Cable, M9 Connector, Plug, Male, IP40, 711 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
115-2685
Mfr. Part No.:
99-0095-00-05
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Cable

Current

3A

Connector Size

M9

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP40

Series

711

Orientation

Straight

Voltage

125.0 V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Shell Size

11.5 mm

Maximum Operating Temperature

85°C

Housing Material

Nylon

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE

Subminiature Connector, Male Cable Connector, M9, IP40 - Series 711


Series 711, M9, male cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 male cable connectors have solder terminations and the cable housings have integrated strain relief.

Binder 711 - Metal


The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.

Note

For dimension information, please refer to the ’Technical Specification’ table below.

Related links