binder Circular Connector, 7 Contacts, Panel Mount, M9 Connector, Socket, Female, IP40, 711 Series
- RS Stock No.:
- 115-2736
- Mfr. Part No.:
- 09-0478-00-07
- Brand:
- binder
Bulk discount available
Subtotal (1 unit)*
Kr. 144,70
(exc. VAT)
Kr. 180,88
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 3 unit(s) shipping from 09 March 2026
- Plus 102 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | Kr. 144,70 |
| 50 - 99 | Kr. 140,25 |
| 100 - 249 | Kr. 135,79 |
| 250 - 499 | Kr. 131,90 |
| 500 + | Kr. 128,47 |
*price indicative
- RS Stock No.:
- 115-2736
- Mfr. Part No.:
- 09-0478-00-07
- Brand:
- binder
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
| Brand | binder | |
| Product Type | Circular Connector | |
| Number of Contacts | 7 | |
| Mount Type | Panel Mount | |
| Connector Size | M9 | |
| Current | 1A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP40 | |
| Orientation | Straight | |
| Series | 711 | |
| Voltage | 125.0 V | |
| Shell Size | 11.5 mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Circular Connector | ||
Number of Contacts 7 | ||
Mount Type Panel Mount | ||
Connector Size M9 | ||
Current 1A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP40 | ||
Orientation Straight | ||
Series 711 | ||
Voltage 125.0 V | ||
Shell Size 11.5 mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Housing Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- DE

Subminiature Connector, Female Socket, M9, IP40 - Series 711
Series 711, M9, female socket, subminiature connector with screw locking and IP40 ingress protection. These M9 female sockets have solder terminations and the cable housings have integrated strain relief.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
Note
For dimension information, please refer to the Technical Specification table below.
Related links
- binder Circular Connector Panel Socket IP40, 711 Series
- binder Circular Connector Cable Socket IP40, 711 Series
- binder Circular Connector Panel Socket IP40, 711 Series
- binder Circular Connector Panel Socket IP40, 711 Series
- binder Circular Connector Panel Socket IP40, 711 Series
- binder Circular Connector Panel Socket IP40, 711 Series
- binder Circular Connector Panel Socket IP40, 711 Series
- binder Circular Connector Cable Plug IP40, 711 Series