binder Circular Connector, 5 Contacts, Panel Mount, M9 Connector, Socket, Male, IP40, 711 Series
- RS Stock No.:
- 115-2916
- Mfr. Part No.:
- 09-0097-00-05
- Brand:
- binder
Bulk discount available
Subtotal (1 unit)*
Kr. 113,94
(exc. VAT)
Kr. 142,42
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 36 unit(s) shipping from 09 March 2026
- Plus 49 unit(s) shipping from 16 March 2026
- Plus 150 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | Kr. 113,94 |
| 50 - 99 | Kr. 107,08 |
| 100 - 249 | Kr. 100,33 |
| 250 - 499 | Kr. 93,01 |
| 500 + | Kr. 86,14 |
*price indicative
- RS Stock No.:
- 115-2916
- Mfr. Part No.:
- 09-0097-00-05
- Brand:
- binder
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
| Brand | binder | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Panel Mount | |
| Connector Size | M9 | |
| Current | 3A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP40 | |
| Series | 711 | |
| Orientation | Straight | |
| Voltage | 125.0 V | |
| Mating Type | Screw-On | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 11.5 mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Nylon | |
| Pole Format | 5 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Panel Mount | ||
Connector Size M9 | ||
Current 3A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP40 | ||
Series 711 | ||
Orientation Straight | ||
Voltage 125.0 V | ||
Mating Type Screw-On | ||
Minimum Operating Temperature -40°C | ||
Shell Size 11.5 mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Housing Material Nylon | ||
Pole Format 5 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE

Panel Plug
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
Note
For dimension information, please refer to the Technical Specification table below.
Related links
- binder Circular Connector Panel Socket IP40, 711 Series
- binder Circular Connector Cable Plug IP40, 711 Series
- binder Circular Connector Cable Mount Plug IP40, 711 Series
- binder Circular Connector Panel Socket IP40, 711 Series
- binder Circular Connector Panel Socket IP40, 711 Series
- binder Circular Connector Panel Socket IP40, 711 Series
- binder Circular Connector Panel Socket IP40, 711 Series
- binder Circular Connector Panel Socket IP40, 711 Series