- RS Stock No.:
- 123-1041
- Mfr. Part No.:
- 21023591301
- Brand:
- HARTING
100 In stock for same day dispatch
Added
Price Each
Kr. 192,28
(exc. VAT)
Kr. 240,35
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 192,28 |
5 - 24 | Kr. 186,45 |
25 + | Kr. 181,61 |
- RS Stock No.:
- 123-1041
- Mfr. Part No.:
- 21023591301
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Harting M8 Connectors
From Harting, this screw coupling M8 Connector ensures a robust and reliable connection. This circular connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | M8 |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Screw On |