Harting Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP65, IP67, M12 Series
- RS Stock No.:
- 123-5647
- Mfr. Part No.:
- 21035992505
- Brand:
- HARTING
1 In stock for same day dispatch
Added
Price Each
Kr. 415,25
(exc. VAT)
Kr. 519,06
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 415,25 |
5 - 24 | Kr. 400,18 |
25 + | Kr. 388,52 |
- RS Stock No.:
- 123-5647
- Mfr. Part No.:
- 21035992505
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han M12 PFT Connector, L-Coded
From Harting, this Han M12 panel feed through connector is L-coded.
Features and Benefits:
• Wire Gauge of 2.5 mm²
• L-coded
• Protective Earth Conductor (PE)
• L-coded
• Protective Earth Conductor (PE)
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 12.0A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | 63.0 V |
Coding | L |
Mating Type | L Coded |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 123-5647
- Mfr. Part No.:
- 21035992505
- Brand:
- HARTING