- RS Stock No.:
- 125-8216
- Mfr. Part No.:
- RM12BRB-6S(81)
- Brand:
- Hirose
136 In stock for same day dispatch
Added
Price Each
Kr. 208,01
(exc. VAT)
Kr. 260,01
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 208,01 |
10 - 24 | Kr. 197,67 |
25 - 49 | Kr. 187,11 |
50 + | Kr. 176,77 |
- RS Stock No.:
- 125-8216
- Mfr. Part No.:
- RM12BRB-6S(81)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
RM12B Connectors with Bayonet Sleeve
RM12B circular connectors with a bayonet sleeve locking mechanism and a shell size of 12. These RM12B circular connectors have a nickel plated brass and zinc alloy shell and a synthetic resin insulator.
Shell size 12
Note
For strain relief, see Hirose JR range e.g stock no. 537-2401.
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
• A rugged miniaturized circular connector
• Gives excellent mechanical and electrical performance
• Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Series | RM |
Body Orientation | Straight |
Voltage Rating | 350.0 V , 490.0 V |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Aluminium Alloy, Brass, Zinc Alloy |
Contact Plating | Silver |
Contact Material | Brass, Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |