Harting Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, M12 Series
- RS Stock No.:
- 126-2304
- Mfr. Part No.:
- 21038214805
- Brand:
- HARTING
7 In stock for same day dispatch
Added
Price Each
Kr. 407,33
(exc. VAT)
Kr. 509,16
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 407,33 |
5 - 24 | Kr. 395,89 |
25 + | Kr. 385,22 |
- RS Stock No.:
- 126-2304
- Mfr. Part No.:
- 21038214805
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting M12 Slim Design Connectors, A-Coded
From Harting, this crimp coupling M12 Slim design Connector ensures a robust and reliable connection. This circular A-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65, IP67 |
Current Rating | 2.0A |
Series | M12 |
Body Orientation | Right Angle |
Coding | A |
Voltage Rating | 30 V |
Mating Type | Threaded |
Housing Material | Zinc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |