Harting Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, M12 Series
- RS Stock No.:
- 126-2306
- Mfr. Part No.:
- 21038814805
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 126-2306
- Mfr. Part No.:
- 21038814805
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting M12 Slim Design, X-Coded
From Harting,crimp coupling M12 Slim design Connector ensures a robust and reliable connection. This circular X-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65, IP67 |
Current Rating | 500.0mA |
Body Orientation | Right Angle |
Series | M12 |
Coding | X |
Voltage Rating | 48.0 V |
Mating Type | Threaded |
Housing Material | Zinc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |