- RS Stock No.:
- 126-2310
- Mfr. Part No.:
- 21033212531
- Brand:
- HARTING
Available to back order for despatch 27.06.2024
Added
Price Each
Kr. 314,93
(exc. VAT)
Kr. 393,66
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 314,93 |
5 - 24 | Kr. 305,47 |
25 + | Kr. 296,78 |
- RS Stock No.:
- 126-2310
- Mfr. Part No.:
- 21033212531
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Harting M12 PCB Receptacle, A-Coded
From Harting, this solder cable mount M12 Connector ensures a robust and reliable connection. This circular A-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | M12 |
Coding | A |
Voltage Rating | 50.0 V |
Mating Type | Threaded |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |