Binder Circular Connector, 3 Contacts, Panel Mount, Subminiature Connector, Plug, Male, IP40, 710 Series
- RS Stock No.:
- 129-6606
- Mfr. Part No.:
- 09-0977-00-03
- Brand:
- binder
Bulk discount available
Subtotal (1 unit)**
Kr. 86,31
(exc. VAT)
Kr. 107,89
(inc. VAT)
341 In stock for same day dispatch*
23 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 49 | Kr. 86,31 |
50 - 99 | Kr. 80,54 |
100 - 249 | Kr. 75,28 |
250 - 499 | Kr. 69,90 |
500 + | Kr. 64,64 |
**price indicative
- RS Stock No.:
- 129-6606
- Mfr. Part No.:
- 09-0977-00-03
- Brand:
- binder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | binder | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Connector Size | Subminiature | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP40 | |
Current Rating | 4.0A | |
Series | 710 | |
Body Orientation | Straight | |
Voltage Rating | 125.0 V | |
Housing Material | Metal | |
Contact Plating | Gold | |
Maximum Operating Temperature | +85°C | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand binder | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size Subminiature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP40 | ||
Current Rating 4.0A | ||
Series 710 | ||
Body Orientation Straight | ||
Voltage Rating 125.0 V | ||
Housing Material Metal | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Related links
- binder Circular Connector Panel Mount Socket IP40, 710 Series
- Binder Circular Connector Panel Mount Plug IP40, 710 Series
- Binder Circular Connector Panel Mount Plug IP40, 710 Series
- binder Circular Connector Panel Mount Plug IP40, 710 Series
- Binder Circular Connector Cable Mount Plug IP40, 710 Series
- binder Circular Connector Panel Mount Socket IP40, 710 Series
- Binder Circular Connector Panel Mount Socket IP40, 710 Series
- binder Circular Connector Panel Mount Socket IP40, 710 Series