binder Circular Connector, 8 Contacts, Panel Mount, Subminiature Connector, Socket, Female, IP40, 710 Series

Image representative of range

Bulk discount available

Subtotal (1 unit)*

Kr. 132,09

(exc. VAT)

Kr. 165,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49Kr. 132,09
50 - 99Kr. 119,32
100 - 249Kr. 112,57
250 - 499Kr. 99,07
500 +Kr. 92,55

*price indicative

RS Stock No.:
129-6713
Mfr. Part No.:
09-9482-00-08
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector

Number of Contacts

8

Mount Type

Panel Mount

Current

1A

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP40

Series

710

Orientation

Straight

Voltage

125.0V

Mating Type

Bayonet

Shell Size

10.1 mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Housing Material

Metal

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Bronze

COO (Country of Origin):
DE

Related links