RS PRO Circular Connector, 4 Contacts, Cable, Miniature Connector, Socket, Female, IP68, SP13 Series
- RS Stock No.:
- 144-0605
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr.104 63
(exc. VAT)
Kr.130 79
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 10 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 19. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 104,63 |
| 10 - 49 | Kr. 99,41 |
| 50 - 99 | Kr. 94,15 |
| 100 + | Kr. 88,89 |
*price indicative
- RS Stock No.:
- 144-0605
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | Miniature | |
| Current | 5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | SP13 | |
| Orientation | Straight | |
| Voltage | 200 V | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size Miniature | ||
Current 5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series SP13 | ||
Orientation Straight | ||
Voltage 200 V | ||
Mating Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
For a suitable alternative please see RS PRO 304-650
InLine Cable Socket 5A/13A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a female connector, this version should really be one you consider.
Features and Benefits
Threaded Coupling;13 mm cutout;IP68 rated waterproof connector;Material: Plastic;Termination: Solder;5 A or 13 A versions available
Related links
- RS PRO Circular Connector Cable Plug Male/Female SP13 Series
- RS PRO Circular Connector Cable Plug IP68, SP13 Series
- RS PRO Circular Connector Cable Socket IP68, SP13 Series
- RS PRO Circular Connector Cable Socket IP68, SP13 Series
- RS PRO Circular Connector Cable Socket IP68, SP13 Series
- RS PRO Circular Connector Cable Plug Male/Female SP13 Series
- RS PRO Circular Connector Cable Plug Male/Female SP13 Series
- RS PRO Circular Connector Cable Plug Male/Female SP13 Series