Bulgin Circular Connector, 19 Contacts, Panel Mount, M23 Connector, Socket, Female, IP67, Buccaneer M23 Series
- RS Stock No.:
- 144-6918
- Mfr. Part No.:
- PXMBNI23RAF19ASC
- Brand:
- Bulgin
28 In stock for same day dispatch
Added
Price Each
Kr. 2 233,00
(exc. VAT)
Kr. 2 791,25
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 2 233,00 |
5 - 24 | Kr. 2 009,70 |
25 - 49 | Kr. 1 898,16 |
50 + | Kr. 1 786,40 |
- RS Stock No.:
- 144-6918
- Mfr. Part No.:
- PXMBNI23RAF19ASC
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Typically used for providing high performance, reliable and robust connections in commercial and industrial automation applications, these IP67 rated signal and power connectors offer a high degree of protection against environmental factors such as water, dirt and moisture. Bulgins range of M23 Connectors includes field installable male and female connectors as well as front panel mount options from 12- to 19-pole in straight and right angled versions.
A-Coded
Male and female variants, 12 or 19 poles
Straight and angled configurations
Robust metal housing
IP67 protection rating (when mated)
Voltages up to 250 V and currents up to 8 A
Male and female variants, 12 or 19 poles
Straight and angled configurations
Robust metal housing
IP67 protection rating (when mated)
Voltages up to 250 V and currents up to 8 A
M23 Right Angled Female
Available in 12 and 19 poles
Solder termination
Metal Right Angle Flex Body
Mates with panel mount connectors
Solder termination
Metal Right Angle Flex Body
Mates with panel mount connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 8.0A |
Series | Buccaneer M23 |
Body Orientation | Right Angle |
Coding | A |
Voltage Rating | 200 V |
Shell Size | 26 |
Mating Type | Threaded |
Housing Material | Nickel |
Pole Format | 19 |
Strain Relief | No |
Contact Plating | Gold |
Contact Material | Bronze |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |