Bulgin Circular Connector, 6 Contacts, Flange, Standard Connector, Plug, Male, IP68, Standard Buccaneer Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 249,16

(exc. VAT)

Kr. 311,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 249,16
10 - 49Kr. 229,26
50 - 99Kr. 217,02
100 +Kr. 198,14

*price indicative

RS Stock No.:
147-2995
Distrelec Article No.:
144-62-172
Mfr. Part No.:
PX0767/P
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

6

Product Type

Circular Connector

Mount Type

Flange

Connector Size

Standard

Current

5A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Orientation

Straight

Series

Standard Buccaneer

Voltage

250V

Mating Type

Threaded

Termination Type

Screw

Minimum Operating Temperature

-20°C

Shell Size

44.5 mm

Housing Material

Polymer

Maximum Operating Temperature

70°C

Standards/Approvals

No

Contact Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
TN

Bulgin Buccaneer Standard Sealed Power Connectors, Flange Mount


From Bulgin, the Buccaneer Standard Series of low profile flange Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The flange connectors has a simple screw flange fixing, and is supplied with a sealing gasket and sealing gasket grommets.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.

Environment


The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.

Features and Benefits


• IP68

• UL94HB Housing

• Insulation Resistance of >104 MΩ @ 500 V dc

• Positive locking keyways

• Screw Flange Fixing

Applications


Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.

FAQ


Q: Are there accessories available for this connector?

A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.

Q: How durable is the connector?

A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.

Q: What are the mating requirements of this connector?

A: The Buccaneer standard series flange connectors mate with corresponding flex cable connectors.

Q: Are contacts supplied with this connector?

A: Flange connectors with 2 to 9 poles are supplied with contacts.

Approvals

CSA; UL; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy