TE Connectivity Circular Connector, 9 Contacts, In-line, Miniature Connector, Socket, Female, CPC Miniature Series
- RS Stock No.:
- 161-8503
- Mfr. Part No.:
- 1445825-3
- Brand:
- TE Connectivity
Available to back order for despatch 31.03.2025
Added
Price Each (In a Bag of 100)
Kr. 89,794
(exc. VAT)
Kr. 112,242
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | Kr. 89,794 | Kr. 8 979,40 |
*price indicative |
- RS Stock No.:
- 161-8503
- Mfr. Part No.:
- 1445825-3
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Receptacle, Cable Mount
From TE Connectivity, this cable mount receptacle is designed for efficient and reliable mating with corresponding CPC Series miniature connectors. It is available in 4,7,9 and 19 pole contact configurations and in male or female variants.
TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.
Nylon housing is resistant to a wide range of chemicals
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | In-line |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | CPC Miniature |
Voltage Rating | 600.0 V |
Shell Size | 11 |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 161-8503
- Mfr. Part No.:
- 1445825-3
- Brand:
- TE Connectivity