- RS Stock No.:
- 165-1124
- Mfr. Part No.:
- 09151000302
- Brand:
- HARTING
9 In stock for same day dispatch
Added
Price Each
Kr. 179,96
(exc. VAT)
Kr. 224,95
(inc. VAT)
Units | Per unit |
1 + | Kr. 179,96 |
- RS Stock No.:
- 165-1124
- Mfr. Part No.:
- 09151000302
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 HBM front 3,2mm
Specifications
Attribute | Value |
---|---|
Mounting Type | Bulkhead Mount |
Connector Size | M23 |
IP Rating | IP67, IP69K |
Series | Han M23 |
Body Orientation | Straight |
Mating Type | Threaded |
Housing Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |