- RS Stock No.:
- 173-2578
- Mfr. Part No.:
- ENG.1B.305.CLL
- Brand:
- Lemo
13 In stock for same day dispatch
Added
Price Each
Kr. 369,60
(exc. VAT)
Kr. 462,00
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 369,60 |
5 - 9 | Kr. 358,49 |
10 - 19 | Kr. 347,49 |
20 - 49 | Kr. 336,38 |
50 + | Kr. 317,90 |
- RS Stock No.:
- 173-2578
- Mfr. Part No.:
- ENG.1B.305.CLL
- Brand:
- Lemo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
B series straight sockets
Enclosures with positioning guide and
foolproof system.
Fitted with female contacts for soldering.
foolproof system.
Fitted with female contacts for soldering.
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 9.0A |
Body Orientation | Straight |
Series | 1B |
Shell Size | 1 |
Housing Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |