- RS Stock No.:
- 174-5139
- Mfr. Part No.:
- JR21PK-10P(71)
- Brand:
- Hirose
Available to back order for despatch 05.12.2024
Added
Price Each (In a Pack of 10)
Kr. 177,632
(exc. VAT)
Kr. 222,04
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 177,632 | Kr. 1 776,32 |
50 - 90 | Kr. 169,627 | Kr. 1 696,27 |
100 - 240 | Kr. 158,806 | Kr. 1 588,06 |
250 + | Kr. 149,207 | Kr. 1 492,07 |
*price indicative |
- RS Stock No.:
- 174-5139
- Mfr. Part No.:
- JR21PK-10P(71)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Circular connector for electric appliances.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | JR |
Voltage Rating | 250.0 V , 350.0 V |
Shell Size | 21 |
Mating Type | Threaded |
Housing Material | Aluminium |
Pole Format | 10P |
Contact Plating | Silver |
Contact Material | Copper |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |