- RS Stock No.:
- 174-7699
- Mfr. Part No.:
- SC-L-PG12-05-YW
- Brand:
- Amphenol Industrial
40 In stock for same day dispatch
Added
Price Each
Kr. 102,52
(exc. VAT)
Kr. 128,15
(inc. VAT)
Units | Per unit |
1 + | Kr. 102,52 |
- RS Stock No.:
- 174-7699
- Mfr. Part No.:
- SC-L-PG12-05-YW
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Screw type of terminal block housing
Waterproof (50m/24hrs)
n-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
Waterproof (50m/24hrs)
n-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 8.0A |
Body Orientation | Straight |
Series | SC |
Voltage Rating | 450.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 5P |
Contact Plating | Nickel Plated |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 174-7699
- Mfr. Part No.:
- SC-L-PG12-05-YW
- Brand:
- Amphenol Industrial