CAMDENBOSS Circular Connector, 7 Contacts, Panel Mount, Socket, Female, IP68, CamCirc CCM2 Series
- RS Stock No.:
- 174-7729
- Mfr. Part No.:
- CCM2S1/07
- Brand:
- CAMDENBOSS
Subtotal (1 unit)**
Kr. 289,90
(exc. VAT)
Kr. 362,38
(inc. VAT)
Available to back order for despatch 09.09.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 289,90 |
**price indicative
- RS Stock No.:
- 174-7729
- Mfr. Part No.:
- CCM2S1/07
- Brand:
- CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CAMDENBOSS | |
Number of Contacts | 7 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 5.0A | |
Series | CamCirc CCM2 | |
Body Orientation | Straight | |
Voltage Rating | 250.0 V | |
Mating Type | Push-Pull | |
Housing Material | Brass | |
Pole Format | 7P | |
Contact Plating | Gold | |
Maximum Operating Temperature | +60°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand CAMDENBOSS | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5.0A | ||
Series CamCirc CCM2 | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Mating Type Push-Pull | ||
Housing Material Brass | ||
Pole Format 7P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +60°C | ||
Contact Material Brass | ||
Related links
- CAMDENBOSS Circular Connector Panel Mount Female CamCirc CCE1 Series
- CAMDENBOSS Circular Connector Panel Mount Female CamCirc CCE2 Series
- CAMDENBOSS Circular Connector Panel Mount Female CamCirc CCB2 Series
- CAMDENBOSS Circular Connector Cable Mount Male CamCirc CCA1 Series
- CAMDENBOSS Circular Connector Panel Mount Female CamCirc CCM3 Series
- CAMDENBOSS Circular Connector Panel Mount Female CamCirc CCM4 Series
- CAMDENBOSS Circular Connector Panel Mount Female CamCirc CCB2 Series
- CAMDENBOSS Circular Connector Panel Mount Female CamCirc CCB4 Series