Brad from Molex Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, Nano-Change Series
- RS Stock No.:
- 180-5668
- Mfr. Part No.:
- 1200905073
- Brand:
- Brad from Molex
Subtotal (1 unit)*
Kr.78 22
(exc. VAT)
Kr.97 78
(inc. VAT)
FREE delivery for orders over 500,00 kr
In Stock
- Plus 101 unit(s) shipping from 13. juni 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 78,22 |
*price indicative
- RS Stock No.:
- 180-5668
- Mfr. Part No.:
- 1200905073
- Brand:
- Brad from Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brad from Molex | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Series | Nano-Change | |
Body Orientation | Straight | |
Voltage Rating | 60.0 V , 75.0 V | |
Mating Type | Threaded | |
Pole Format | 3P | |
Contact Plating | Nickel | |
Contact Material | Brass | |
Maximum Operating Temperature | +90°C | |
Series Number | 120090 | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Brad from Molex | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Series Nano-Change | ||
Body Orientation Straight | ||
Voltage Rating 60.0 V , 75.0 V | ||
Mating Type Threaded | ||
Pole Format 3P | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Maximum Operating Temperature +90°C | ||
Series Number 120090 | ||
Minimum Operating Temperature -25°C | ||
Related links
- Brad from Molex Circular Connector Cable Mount Plug IP67,...
- Molex Circular Connector Cable Mount Plug IP67, Nano-Change Series
- Brad from Molex Circular Connector Cable Mount Socket IP67,...
- Molex Circular Connector Cable Mount Plug IP65 Nano-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Nano-Change Series
- Molex Circular Connector Cable Mount Socket IP65 Nano-Change Series
- Brad from Molex Circular Connector Panel Mount Socket IP67,...
- Brad from Molex Circular Connector Cable Mount Plug IP67,...