Molex Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, Micro-Change Series
- RS Stock No.:
- 180-5690
- Mfr. Part No.:
- 1200710088
- Brand:
- Molex
8 In stock for same day dispatch
Added
Price Each
Kr. 106,73
(exc. VAT)
Kr. 133,41
(inc. VAT)
Units | Per unit |
1 + | Kr. 106,73 |
- RS Stock No.:
- 180-5690
- Mfr. Part No.:
- 1200710088
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Micro-Change (M12) Field Attachable Connector, 4 Poles, Straight, Male, Unshielded, IDC Termination, Cable Diameter 4.00-8.00mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | Micro-Change |
Voltage Rating | 250 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Contact Plating | Gold over Nickel |
Series Number | 120071 |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
Maximum Operating Temperature | +80°C |