Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Plug, Male, IP66, IP68, M23 PRO Series
- RS Stock No.:
- 188-6887
- Mfr. Part No.:
- 1629224
- Brand:
- Phoenix Contact
7 In stock for same day dispatch
Added
Price Each
Kr. 188,76
(exc. VAT)
Kr. 235,95
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 188,76 |
10 - 49 | Kr. 182,38 |
50 - 99 | Kr. 169,51 |
100 + | Kr. 145,20 |
- RS Stock No.:
- 188-6887
- Mfr. Part No.:
- 1629224
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable connector, straight, shielded: yes, Screw locking, M23, No. of pos.: 7, type of contact: Pin, Crimp connection, cable diameter range: 3 mm ... 15 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP66, IP68 |
Current Rating | 20.0A |
Series | M23 PRO |
Body Orientation | Straight |
Voltage Rating | 300 V |
Mating Type | Screw Lock |
Housing Material | Zinc |
Pole Format | 7P |