binder Circular Connector, 5 Contacts, Cable, M9 Connector, Socket, Female, IP40, 711 Series

Subtotal (1 box of 100 units)*

Kr. 10 266,80

(exc. VAT)

Kr. 12 833,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 21 May 2026
  • Plus 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 102,668Kr. 10 266,80

*price indicative

RS Stock No.:
190-2421
Mfr. Part No.:
99-0096-100-05
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M9

Current

3A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP40

Orientation

Straight

Series

711

Voltage

125.0V

Mating Type

Screw-On

Shell Size

11.5 mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Housing Material

Polymer

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Bronze

Subminiature Connector, Female Cable Connector, M9, IP40 - Series 711


Series 711, M9, female cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 female cable connectors have solder terminations and the cable housings have integrated strain relief.

Binder 711 - Metal


The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.

Note

For dimension information, please refer to the ’Technical Specification’ table below.

Related links