binder Circular Connector, 3 Contacts, Cable, M8 Connector, Socket, Female, IP67, 768 Series
- RS Stock No.:
- 190-2476
- Mfr. Part No.:
- 99 3402 00 03
- Brand:
- binder
Subtotal (1 box of 100 units)*
Kr. 9 199,50
(exc. VAT)
Kr. 11 499,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 200 unit(s) ready to ship
- Plus 100 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | Kr. 91,995 | Kr. 9 199,50 |
*price indicative
- RS Stock No.:
- 190-2476
- Mfr. Part No.:
- 99 3402 00 03
- Brand:
- binder
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
| Brand | binder | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 768 | |
| Orientation | Right Angle | |
| Voltage | 60.0V | |
| Mating Type | Screw-On | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 12 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polymer | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 768 | ||
Orientation Right Angle | ||
Voltage 60.0V | ||
Mating Type Screw-On | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Shell Size 12 | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polymer | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
RoHS Status: Exempted
Related links
- binder Circular Connector Cable Socket IP67, 768 Series
- binder Circular Connector Cable Socket IP67, 768 Series
- binder Circular Connector Cable Plug IP67, 768 Series
- binder Circular Connector Cable Plug IP67, 768 Series
- binder Socket Cable Socket IP67, 768 Series
- binder Circular Connector Cable Socket IP67, 768 Series
- binder Circular Connector Cable Socket IP67, 768 Series
- binder Circular Connector Cable Plug IP67, 768 Series