Binder Circular Connector, 4 Contacts, Cable Mount, M9 Connector, Plug, Male, IP67, 712 Series
- RS Stock No.:
- 190-2482
- Mfr. Part No.:
- 99.0409.00.04
- Brand:
- binder
280 In stock for same day dispatch
Price Each (In a Box of 100)
Kr. 91,812
(exc. VAT)
Kr. 114,765
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | Kr. 91,812 | Kr. 9 181,20 |
200 - 300 | Kr. 87,221 | Kr. 8 722,10 |
400 - 500 | Kr. 80,244 | Kr. 8 024,40 |
600 + | Kr. 72,256 | Kr. 7 225,60 |
*price indicative
- RS Stock No.:
- 190-2482
- Mfr. Part No.:
- 99.0409.00.04
- Brand:
- binder
Technical Reference
Legislation and Compliance
Product Details
Cable Plug & Socket
Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.
Binder Circular Connector
The Binder 712 series 4-contacts, M9 male subminiature circular connector has a plug-type connection. This cable mount connector has a voltage rating of 125V and a current rating of up to 3A per contact. This connector is made of polyamide with gold-plated brass contacts. It supports a screw-on locking mechanism for sturdy mating attenuation and reliable contact.
Features and Benefits
Straight body orientation
Solder termination
Durability is greater than 500 mating cycles
Not shielded
Wire gauge is 24AWG
Cable outlet ranges between 3.5mm and 5mm
Operating temperature ranges between -40°C and 85°C
Solder termination
Durability is greater than 500 mating cycles
Not shielded
Wire gauge is 24AWG
Cable outlet ranges between 3.5mm and 5mm
Operating temperature ranges between -40°C and 85°C
Applications
Process control
Industrial automation and instrumentation
Commercial electronics
Industrial automation and instrumentation
Commercial electronics
Certifications
IP67 rated
UL approved
UL approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M9 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | 712 |
Body Orientation | Straight |
Voltage Rating | 125.0 V |
Housing Material | Brass |