binder Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, 713 Series

Subtotal (1 box of 100 units)*

Kr. 14 150,00

(exc. VAT)

Kr. 17 688,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 141,50Kr. 14 150,00

*price indicative

RS Stock No.:
190-2485
Mfr. Part No.:
99-0430-19-04
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M12

Current

8A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

713

Voltage

250.0V

Coding

A

Mating Type

Screw

Shell Size

20.2 mm

Termination Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Polyamide

Pole Format

4

Standards/Approvals

UL

Contact Plating

Gold

Contact Material

Brass

Binder 713 Series Circular Connector, 4 Pole Contact Configuration, 8A Current Rating - 99-0430-19-04


This circular connector provides a secure cable-mounted Interface for industrial signal and power connections in automated and electronic systems. It is a female, A‑coded M12 socket designed for straightforward screw mating, offering serviceable termination via clamp screws within a polyamide shell. The connector meets recognised safety approvals and is rated for a broad temperature range to suit demanding operational environments.

Features and Benefits:


• Four-conductor configuration enabling Compact multi-signal routing
• Gold-plated brass contacts ensuring low-resistance connections
• Screw-clamp termination allowing simple field wiring
• IP67 protection permitting use in dusty and wet conditions
• Rated for 8A at 250V supporting moderate current loads
• Operating window from -40°C to 85°C for varied climates

Applications


• Suitable for sensor networks in factory automation
• Ideal for machine control signal distribution
• Used with industrial cameras requiring rugged connectors
• Can be used for electrical connections in mobile equipment
• Used for linking PLC modules and field I/O devices

How is the connector secured to mating parts?


Mating is achieved via a screw coupling system that provides a threaded mechanical and electrical engagement for consistent connection.

What materials resist corrosion within the contact system?


The conductive elements are brass with a thin gold plating to reduce contact oxidation and maintain conductivity over time.

How does the housing handle mechanical exposure?


The polyamide Shell offers impact resistance and dimensional stability while contributing to the ingress protection rating.

What termination approach is required for field installation?


Conductors are fixed using screw-clamp terminals inside the cable-mount body to enable straightforward on-site wiring.

Which environments are unsuitable based on thermal limits?


Environments exceeding 85°C continuous temperature are outside the connector’s specified thermal operating range and should be avoided.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy