- RS Stock No.:
- 190-3465
- Mfr. Part No.:
- 121583-0008
- Brand:
- ITT Cannon
200 In stock for same day dispatch
Price Each (In a Bag of 100)
Kr. 41,652
(exc. VAT)
Kr. 52,065
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | Kr. 41,652 | Kr. 4 165,20 |
*price indicative |
- RS Stock No.:
- 190-3465
- Mfr. Part No.:
- 121583-0008
- Brand:
- ITT Cannon
Technical Reference
Legislation and Compliance
Product Details
ITT Cannon Connectors APD Series Jam Nut Receptacles 4 Way
ITT cannon connectors APD series jam nut receptacle connectors 4 Way are suitable for connector applications such as sensor and traction/brake control systems, lighting systems and other automotive connector uses. The APD series jam nut receptacles small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
Operating voltage 48VDC
Contact resistance 5mΩ max
Voltage proof 1000Vac (60 secs)
Insulation resistance 10MΩ min.
Contact resistance 5mΩ max
Voltage proof 1000Vac (60 secs)
Insulation resistance 10MΩ min.
Note
Standards
DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Series | APD |
Body Orientation | Straight |
Voltage Rating | 48.0 V |
Shell Size | 38 |
Housing Material | Thermoplastic |
- RS Stock No.:
- 190-3465
- Mfr. Part No.:
- 121583-0008
- Brand:
- ITT Cannon