- RS Stock No.:
- 196-6140
- Mfr. Part No.:
- 1629153
- Brand:
- Phoenix Contact
Available to back order for despatch 19.08.2024
Price Each
Kr. 201,20
(exc. VAT)
Kr. 251,50
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 201,20 |
- RS Stock No.:
- 196-6140
- Mfr. Part No.:
- 1629153
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact 162 M23 PRO series has cable connectors. These connectors are modern, consistent and designed for highly convenient operations. These cable connectors are also having one click fast locking system with an optically, haptically, and acoustically clear locking positions.
Rated voltage of power contact:630V
Ambient temperature (operation) :-40°C to 125°C
Sealing material: FKM
Ambient temperature (operation) :-40°C to 125°C
Sealing material: FKM
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Termination Method | Crimp |
Series | M23 PRO |