- RS Stock No.:
- 203-2798
- Mfr. Part No.:
- 6ES7194-2AC00-0AA0
- Brand:
- Siemens
Available to back order for despatch 04.07.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 461,67
(exc. VAT)
Kr. 577,09
(inc. VAT)
Units | Per unit |
1 + | Kr. 461,67 |
- RS Stock No.:
- 203-2798
- Mfr. Part No.:
- 6ES7194-2AC00-0AA0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens M8 plug connector with high degree of protection. It has a socket insert with 4 pole and it is made of plastic material of housing.
IP65/67 IP degree of protection
180 degree cable outlet outgoing feeder type
-30°C to 85°C ambient temperature during assembly
180 degree cable outlet outgoing feeder type
-30°C to 85°C ambient temperature during assembly
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M8 |
Plug/Socket | Socket |
IP Rating | IP65, IP67 |
Series | 6ES |