- RS Stock No.:
- 203-2910
- Mfr. Part No.:
- 6ES7194-2AB00-0AA0
- Brand:
- Siemens
Available to back order for despatch 02.07.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 694,21
(exc. VAT)
Kr. 867,76
(inc. VAT)
Units | Per unit |
1 + | Kr. 694,21 |
- RS Stock No.:
- 203-2910
- Mfr. Part No.:
- 6ES7194-2AB00-0AA0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens M8 connector used for ET connection. It has 4-pole with metal material of housing.
IP65/67 IP degree of protection
-30°C to 80°C ambient temperature
180 degree cable outlet outgoing feeder type
-30°C to 80°C ambient temperature
180 degree cable outlet outgoing feeder type
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M8 |
Plug/Socket | Plug |
Termination Method | Quick Connect |
IP Rating | IP65, IP67 |
Series | 6ES |