Phoenix Contact Circular Connector, 3 Contacts, Panel Mount, M25 Connector, Plug, IP66, IP68, IP69K, IPD Series
- RS Stock No.:
- 226-5865
- Mfr. Part No.:
- 1047322
- Brand:
- Phoenix Contact
Price Each
Kr. 134,65
(exc. VAT)
Kr. 168,31
(inc. VAT)
Available to back order for despatch 02.08.2024
Units | Per unit |
---|---|
1 + | Kr. 134,65 |
- RS Stock No.:
- 226-5865
- Mfr. Part No.:
- 1047322
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact panel feed-through push-in connection and number of positions is 2+PE. Cable diameter range between 6 mm to 9 mm and 8 mm to 13 mm push-in connection.
Convenient quick and easy assembly without special tools
Efficient
Efficient
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M25 |
Plug/Socket | Plug |
Termination Method | Plug In |
IP Rating | IP66, IP68, IP69K |
Series | IPD |