Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Plug, Male, IP66, IP68, M17 PRO Series
- RS Stock No.:
- 237-5337
- Mfr. Part No.:
- 1628511
- Brand:
- Phoenix Contact
Available to back order for despatch 21.08.2024
Price Each
Kr. 151,32
(exc. VAT)
Kr. 189,15
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 151,32 |
- RS Stock No.:
- 237-5337
- Mfr. Part No.:
- 1628511
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact device connector with M17 thread. This connector has 14 A rated current for power contacts and rated voltage is 630 V. This device connector is modern, consistent design for highly convenient operation.
All housing can be fitted with pin or socket contacts
Safe use in the field due to high degree of protection
IP degree of protection is IP67
Safe use in the field due to high degree of protection
IP degree of protection is IP67
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Front Mount |
Connector Size | M17 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP66, IP68 |
Series | M17 PRO |