Bulgin Circular Connector, 3 Contacts, In-Line, Standard Connector, Socket, Female, IP68, PX0921 Series
- RS Stock No.:
- 239-3608
- Distrelec Article No.:
- 144-66-116
- Mfr. Part No.:
- PX0921/03/S
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 395,82
(exc. VAT)
Kr. 494,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 14 unit(s) shipping from 14 August 2026
- Plus 25 unit(s) shipping from 28 September 2026
- Plus 25 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 395,82 |
| 10 - 49 | Kr. 369,97 |
| 50 - 99 | Kr. 347,20 |
| 100 + | Kr. 321,35 |
*price indicative
- RS Stock No.:
- 239-3608
- Distrelec Article No.:
- 144-66-116
- Mfr. Part No.:
- PX0921/03/S
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | In-Line | |
| Connector Size | Standard | |
| Current | 32A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | PX0921 | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Threaded | |
| Termination Type | Screw | |
| Shell Size | 46P | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA-1211899 and VDE-40003148, RoHS, UL-E214972 | |
| Pole Format | 3 | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type In-Line | ||
Connector Size Standard | ||
Current 32A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series PX0921 | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Mating Type Threaded | ||
Termination Type Screw | ||
Shell Size 46P | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA-1211899 and VDE-40003148, RoHS, UL-E214972 | ||
Pole Format 3 | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer 900 Series Circular Connector, IP68, 32A Current Rating - PX0921/03/S
This circular connector features an in-line design. Designed for robustness, it includes a female socket and is equipped with three contacts. Rated at IP68, this connector provides reliable protection against dust and water ingress, ensuring optimal performance in challenging environments. With a voltage rating of 600V and a current rating of 32A, it is suitable for a wide array of applications.
Features & Benefits
• Polyamide housing offers durability and resistance to harsh conditions
• Threaded mating system ensures secure connections
• Screw termination method allows for easy cable installation
Applications
• Ideal for use in industrial machinery and equipment
• Suitable for outdoor installations requiring reliable connectors
• Employed in automation systems for secure cabling
How does the IP68 rating impact its application in harsh environments?
The IP68 rating signifies that it is fully protected against dust and can withstand immersion in water, making it ideal for outdoor and industrial applications where exposure to the elements is a concern.
What tools are required for installing the screw termination method?
Installation requires basic hand tools, such as screwdrivers, to fasten the connection securely, enabling quick and efficient setup without the need for specialised equipment.
What is the maximum cable size this connector can accommodate?
The connector accommodates cable sizes with diameters between 13mm and 15mm. This allows for flexibility in cable selection based on specific needs and applications.
Can this connector be used in high temperature environments?
Yes, it operates effectively in a range of temperatures from -40°C to +85°C, making it suitable for various industrial applications that experience high thermal fluctuations.
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies