Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23 PRO
- RS Stock No.:
- 240-3054
- Mfr. Part No.:
- 1132741
- Brand:
- Phoenix Contact
Available to back order for despatch 20.08.2024
Price Each
Kr. 113,99
(exc. VAT)
Kr. 142,49
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 113,99 |
- RS Stock No.:
- 240-3054
- Mfr. Part No.:
- 1132741
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact has front mounting device connector having thread size of M23. This device connector has pin type contact and nominal current per signal contact is 20 A. The rated voltage of signal contact for device connector is 300 V.
Solutions with cross-manufacturer compatibility for standard and fast locking systems
Crimping connection, vibration and temperature resistant assembly
Crimping connection, vibration and temperature resistant assembly
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Front Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP66, IP68, IP69K |
Series | M23 PRO |
Coding | N |