Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, M23 PRO Series
- RS Stock No.:
- 240-3320
- Mfr. Part No.:
- 1629090
- Brand:
- Phoenix Contact
Available to back order for despatch 21.08.2024
Price Each
Kr. 113,99
(exc. VAT)
Kr. 142,49
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 113,99 |
- RS Stock No.:
- 240-3320
- Mfr. Part No.:
- 1629090
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact has front mounting device connector having thread size of M23. This device connector has pin type contact and nominal current per signal contact is 8 A. The rated voltage of signal contact for device connector is 300 V.
Solutions with cross-manufacturer compatibility for standard and fast locking systems
Crimping connection, vibration and temperature resistant assembly
Crimping connection, vibration and temperature resistant assembly
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Front Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Series | M23 PRO |