- RS Stock No.:
- 242-0044
- Mfr. Part No.:
- BCC06Z1
- Brand:
- BALLUFF
18 In stock for same day dispatch
Added
Price Each
Kr. 196,13
(exc. VAT)
Kr. 245,16
(inc. VAT)
Units | Per unit |
1 + | Kr. 196,13 |
- RS Stock No.:
- 242-0044
- Mfr. Part No.:
- BCC06Z1
- Brand:
- BALLUFF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Balluff field attachable connector is used for the secure transmission of signals, data and power. It has M8x1-female, straight, 3-pin, A-coded connection with 3 connectable contacts and 4.0 A rated current (at 40 °C).
Screw terminals wire mounting
0.14 to 0.05 mm² Connection cross-section
3.5 to 5 mm Cable diameter D
60 VDC / 60 VAC Operating voltage Ub
IP67 protection rating
-40 °C to 85 °C ambient temperature
CE, cULus, EAC, WEEE Approval/Conformity
0.14 to 0.05 mm² Connection cross-section
3.5 to 5 mm Cable diameter D
60 VDC / 60 VAC Operating voltage Ub
IP67 protection rating
-40 °C to 85 °C ambient temperature
CE, cULus, EAC, WEEE Approval/Conformity
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Termination Method | Screw |
IP Rating | IP67 |
Body Orientation | Straight |
Coding | A |