- RS Stock No.:
- 249-3029
- Mfr. Part No.:
- 1423990
- Brand:
- Phoenix Contact
Available to back order for despatch 12.06.2024
Added
Price Each
Kr. 158,18
(exc. VAT)
Kr. 197,72
(inc. VAT)
Units | Per unit |
1 + | Kr. 158,18 |
- RS Stock No.:
- 249-3029
- Mfr. Part No.:
- 1423990
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact black conductor connector has screw locking, QUICKON connection technology, IDC connection method along with 4 positions and 3+PE connection profile. It's contact material is made of Cu with ambient temperature (operation) ranging between -40 °C to 100 °C.
QUICKON fast connection for time saving of up to 80 % for on-site connection
Housing with IP68/IP69K and IK07 protection for a wide range of applications
Safer connection with mechanical coding to protect against mismatching and touch-proof protection in accordance with DIN EN 0105
Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Housing with IP68/IP69K and IK07 protection for a wide range of applications
Safer connection with mechanical coding to protect against mismatching and touch-proof protection in accordance with DIN EN 0105
Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Termination Method | IDC |
IP Rating | IP66, IP68, IP69K |
Series | QPD |