- RS Stock No.:
- 256-0098
- Mfr. Part No.:
- 1613288
- Brand:
- Phoenix Contact
Available to back order for despatch 02.09.2024, delivery within 2 working days
Not available for next day delivery
Price Each
Kr. 279,97
(exc. VAT)
Kr. 349,96
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 279,97 |
- RS Stock No.:
- 256-0098
- Mfr. Part No.:
- 1613288
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Cable connector with SPEEDCON locking and socket type connector with M17 thread. It is 17 position connector. Cable diameter ranges from 3.5 mm to 5.5 mm. Consistent EMC protection for reliable connection solutions in the industrial en
Speedcon locking
Number of positions 17
Cable diameter ranges from 3.5 mm to 5.5 mm
Crimp connection
Socket type of contact
Number of positions 17
Cable diameter ranges from 3.5 mm to 5.5 mm
Crimp connection
Socket type of contact
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Mounting Type | Cable Mount |
Connector Size | M17 |
Plug/Socket | Socket |
Termination Method | Crimp |