- RS Stock No.:
- 256-0104
- Mfr. Part No.:
- 1613497
- Brand:
- Phoenix Contact
Available to back order for despatch 04.09.2024, delivery within 2 working days
Not available for next day delivery
Price Each
Kr. 291,08
(exc. VAT)
Kr. 363,85
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 291,08 |
- RS Stock No.:
- 256-0104
- Mfr. Part No.:
- 1613497
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Coupler connector for standard and SPEEDCON interlock. It is a 17 position pin type connector with M17 thread. The cable diameter range is 3.5 mm to 5.5 mm. Consistent EMC protection for reliable connection solutions in the industrial
For standard and speedcon interlock
17 position
Cable diameter range is 3.5 mm to 5.5 mm
Crimp connection
Pin type contact
17 position
Cable diameter range is 3.5 mm to 5.5 mm
Crimp connection
Pin type contact
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Connector Size | M17 |
Plug/Socket | Plug |
Termination Method | Crimp |