- RS Stock No.:
- 256-0123
- Mfr. Part No.:
- 1617863
- Brand:
- Phoenix Contact
Available to back order for despatch 04.09.2024, delivery within 2 working days
Not available for next day delivery
Price Each
Kr. 323,08
(exc. VAT)
Kr. 403,85
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 323,08 |
- RS Stock No.:
- 256-0123
- Mfr. Part No.:
- 1617863
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Panel feed through with SPEEDCON locking and M17 thread type. It has 17 position pin type contact. The cable diameter ranges from 3.5 mm to 5.5 mm. Consistent EMC protection for reliable connection solutions in the industrial environme
Speedcon locking
Number of positions 17
Cable diameter ranges from 3.5 mm to 5.5 mm
Pin type contact
Number of positions 17
Cable diameter ranges from 3.5 mm to 5.5 mm
Pin type contact
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Connector Size | M17 |
Plug/Socket | Plug |
Termination Method | Crimp |