- RS Stock No.:
- 256-0844
- Mfr. Part No.:
- 6GK1905-0ED00
- Brand:
- Siemens
Available to back order for despatch 24.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 5)
Kr. 166,32
(exc. VAT)
Kr. 207,90
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 166,32 | Kr. 831,60 |
*price indicative |
- RS Stock No.:
- 256-0844
- Mfr. Part No.:
- 6GK1905-0ED00
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Circular Connector, 5-Pin Female Type, Metal Enclosure - 6GK Series - 6GK19050ED00
Looking for a reliable terminal socket? Try this M12 circular connector from Siemens. It's designed to securely connect equipment from the Siemens SIMATIC ET300 range of industrial automation systems. Thanks to its integrated resistor, you can rest assured there's minimal chance of voltage loss at your connection point, keeping operations running smoothly. A robust corrosion-resistant metal enclosure makes the socket compatible with harsh settings and humid environments. Strain relief cuts down on the risk of a cable breaking away from the connector, reducing your maintenance tasks. Components like this are ideal for transferring power and data between your control cabinet and equipment such as relays.
Features & Benefits
IP65-rated housing that's dust-tight and protected against high-pressure water jets
Compatible with cable cross sections between 6 and 8mm to best suit your setup
Puts minimal strain on cables, as it weighs just 40g
Compact size of 19 (H) x 19 (W) x 73mm (D) keeps control centres small and efficiently packed
Compatible with cable cross sections between 6 and 8mm to best suit your setup
Puts minimal strain on cables, as it weighs just 40g
Compact size of 19 (H) x 19 (W) x 73mm (D) keeps control centres small and efficiently packed
Does this connector lock into place?
Yes, for peace of mind, its screwed joint locking mechanism keeps it securely connected to your machinery.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP65, IP67 |
Body Orientation | Straight |
Series | 6GK |
Coding | B |
Mating Type | Screw Thread |
Housing Material | Metal |
Strain Relief | Yes |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |