- RS Stock No.:
- 256-1395
- Mfr. Part No.:
- 1620018
- Brand:
- Phoenix Contact
Available to back order for despatch 02.09.2024, delivery within 2 working days
Not available for next day delivery
Price Each
Kr. 248,86
(exc. VAT)
Kr. 311,08
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 248,86 |
- RS Stock No.:
- 256-1395
- Mfr. Part No.:
- 1620018
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Coupler connector for standard and SPEEDCON interlock. It is a 12 position socket type connector with M23 thread. The cable diameter range is 3 mm to 14.5 mm. Consistent EMC protection for reliable connection solutions in the industria
For standard and speedcon interlock
Cable diameter range is 3 mm to 14.5 mm
Type of contact is socket
Crimp connection
Connector for flexible on site assembly
Cable diameter range is 3 mm to 14.5 mm
Type of contact is socket
Crimp connection
Connector for flexible on site assembly
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Connector Size | M23 |
Plug/Socket | Socket |
Termination Method | Crimp |